Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8899-DK-GRN-100
Alias/AKA:
8899-005-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Dark Green 5000VAC
Search Keywords:
8899DKGRN100
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$251.01
$251.010
3
$244.04
$732.120
5
$240.38
$1,201.900
10
$236.77
$2,367.700
25
+
$233.22
$5,830.500
Product Guides
CUSTOMERS
ALSO BOUGHT
BU-27C
General Purpose Copper Clip - 40 Amp
8899-RED-100
Lead Wire - 18 AWG - 5000V - Red - 100 ft Spool
8899-BLK-100
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper 5000VAC 8A
222153
RF Connector - F Type Right Angle Crimp Plug for RG-59 75 Ohms
EYECAP-SIT(A)6BK
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 6mm² - Black.