Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8899-LT-BLU-100
Alias/AKA:
8899-006-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 18AWG 30.48m 3.65mm Tinned Copper Light Blue 5000VAC
Search Keywords:
8899LTBLU100
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$246.61
$246.610
3
$242.76
$728.280
5
$240.33
$1,201.650
10
$237.13
$2,371.300
25
+
$234.76
$5,869.000
Product Guides