8899-RED-1000
BeldenHook-up Wire 18AWG 304.8m 3.65mm Tinned Copper Red 5000V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8899-RED-1000
Alias/AKA:
8899-002-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN 8899-RED-1000 is a high-quality hook-up wire designed for various electrical applications. It features an 18AWG gauge size and a generous length of 304.8 meters (1000 feet). The wire is constructed with tinned copper, ensuring excellent conductivity and corrosion resistance. With a thickness of 3.65mm, it offers enhanced durability and reliability. The vibrant red color makes it easy to identify and differentiate connections. Rated for an impressive 5000 volts, this hook-up wire can handle demanding electrically intense tasks. Trust BELDEN for top-notch wiring solutions that deliver exceptional performance and long-lasting results.
Search Keywords:
8899RED1000
Different packaging options available. See Alternatives
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,910.42
$1,910.420
3
$1,881.76
$5,645.280
5
+
$1,853.54
$9,267.700
Product Guides