8916-DK-BLU-100
BeldenHook-up Wire 14AWG 30.48m 3.51mm Tinned Copper 600VAC 39A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8916-DK-BLU-100
Alias/AKA:
8916-013-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN 8916-DK-BLU-100 is a high-quality hook-up wire designed for various electrical applications. This wire features a 14AWG gauge size and is 30.48m (100ft) in length with a diameter of 3.51mm. It is constructed with tinned copper for excellent conductivity and durability. This wire is rated for 600VAC and has a current rating of 39A, making it suitable for a wide range of electrical projects. Trust BELDEN for reliable performance and quality in your wiring needs.
Search Keywords:
8916DKBLU100
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$345.68
$345.680
3
$342.22
$1,026.660
5
$338.80
$1,694.000
10
$322.94
$3,229.400
15
+
$319.71
$4,795.650
Product Guides
CUSTOMERS
ALSO BOUGHT
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
PS0S0SHXB
Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 P...
364002-D01
Cable Assembly Power Cord 2.5m 2 POS Power to 3 POS Power M-F
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F
8916-RED-100
Hook-up Wire 14AWG 30.48m 3.51mm Tinned Copper Red 600VAC 39A