8916-DK-BLU-500
BeldenHook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8916-DK-BLU-500
Alias/AKA:
8916-013-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper2047
Cable Length:
152.42046m
Maximum Current Rating:
39 A
Type:
Hook-up Wire2060
The BELDEN 8916-DK-BLU-500 is a high-quality hook-up wire designed for various electrical applications. With a gauge size of 14AWG, this wire is capable of handling higher currents and voltage levels up to 600VAC and 39A respectively. It features a length of 152.4m and a diameter of 3.51mm, providing ample flexibility and ease of installation. Made with tinned copper conductors, this wire ensures excellent conductivity and durability. Whether it's for industrial, commercial, or residential use, the BELDEN 8916-DK-BLU-500 is a reliable choice for any wiring project.
Search Keywords:
8916DKBLU500
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,261.45
$1,261.450
3
$1,211.00
$3,633.000
5
$1,192.83
$5,964.150
10
+
$1,174.94
$11,749.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AGQ20024
Signal Relay 24VDC 2A DPDT(10.6x7.2x5.2)mm THT
GMA-6-R
Fuse Miniature Fast Acting 6A 125V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
39-29-3126
Conn Power HDR 12 POS 4.2mm Solder ST Thru-Hole 12 Terminal 1 Port Mini-Fit Jr™ Bag
2000-1405
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - black
MMS-105-01-L-SV
2.00 mm Tiger Claw™ Socket Strip