8916-RED-500
BeldenHook-up Wire 14AWG 152.4m 3.51mm Tinned Copper 600VAC 39A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8916-RED-500
Alias/AKA:
8916-002-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8916-RED-500 is a high-quality hook-up wire designed for various electrical applications. With a gauge size of 14AWG, it ensures efficient power transmission and low resistance. The wire is manufactured using tinned copper, offering excellent conductivity and corrosion resistance. It has a length of 152.4m (500ft) and a diameter of 3.51mm, providing ample coverage for your electrical needs. With a voltage rating of 600VAC, it can safely handle high voltage applications, making it suitable for various industrial and commercial settings. Additionally, this wire has a maximum current rating of 39A, making it capable of carrying substantial electrical loads. Trust the BELDEN 8916-RED-500 for reliable and durable performance in your wiring projects.
Search Keywords:
8916RED500
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,226.13
$1,226.130
3
$1,180.72
$3,542.160
5
$1,163.01
$5,815.050
10
+
$1,145.57
$11,455.700
Product Guides
CUSTOMERS
ALSO BOUGHT
5745563-3
D Sub Jack Screw - AMPLIMITE Series - 6.35 mm - 4-40.
MML21KA3BAKXXLK
Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact PC Pins Thru-Hole
1A210033GFY
PCB Mounted Thumbwheel Switch - Single Pole - 16 Position - 3A - 250VAC - 28VDC - Clockwis...
9320-060-U500
TRAY CABLE, 1 PAIR, 20AWG STRAND (7X28), PVC INSULATION, INSTRUMENTATION CHROME