help desk software
DATA SHEET

8917-BRN-100

Belden

Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8917-BRN-100
Alias/AKA:
8917-001-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 16AWG 30.48m 3.12mm Tinned Copper 600VAC 26A
Search Keywords:
8917BRN100
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$207.84
$207.840
3
$204.73
$614.190
5
$201.65
$1,008.250
10
$198.63
$1,986.300
25 +
$193.99
$4,849.750
Tools/3D Models
Product Guides