8918-DK-BLU-1000
BeldenHook-up Wire 18AWG 304.8m 2.79mm Tinned Copper 600V 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8918-DK-BLU-1000
Alias/AKA:
8918-013-1000
RoHS:
Yes
HTS:
8544493040
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8918-DK-BLU-1000 is a high-quality hook-up wire designed for various electrical applications. With a gauge size of 18AWG and a length of 304.8m, this wire provides ample length for your projects. It features a tinned copper conductor, which ensures excellent conductivity and resistance to corrosion. With a voltage rating of 600V and a maximum current rating of 20A, this wire is capable of handling demanding electrical requirements. Whether you are working on industrial equipment or home electronics, the BELDEN 8918-DK-BLU-1000 hook-up wire is a reliable choice that guarantees efficient power transmission.
Search Keywords:
8918DKBLU1000
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$1,353.71
$1,353.710
3
$1,340.17
$4,020.510
5
$1,298.67
$6,493.350
10
+
$1,285.68
$12,856.800
Product Guides