Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8918-YEL-100
Alias/AKA:
8918-004-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8918-YEL-100 is a high-quality hook-up wire designed for various electrical applications. With its 18AWG size, it offers a robust and reliable connection. The wire is constructed with tinned copper, ensuring excellent conductivity and corrosion resistance. It has a length of 30.48m (100 feet) and a diameter of 2.79mm, making it suitable for both small and large projects. This wire can handle voltage up to 600V and current up to 20A, making it suitable for demanding electrical needs. Trust BELDEN for top-notch performance and long-lasting durability in all your wiring projects.
Search Keywords:
8918YEL100
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$210.56
$210.560
3
$190.40
$571.200
5
$180.88
$904.400
10
$171.52
$1,715.200
25
+
$165.93
$4,148.250
Product Guides