Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8920-YEL-100
Alias/AKA:
8920-004-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 22AWG 30.48m 2.36mm Tinned Copper 600VAC
Search Keywords:
8920YEL100
IN STOCK:
2
Can Ship immediately
On Order:
8
can ship 11/14/24
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$113.97
$113.970
5
$105.46
$527.300
10
$102.41
$1,024.100
25
$96.79
$2,419.750
50
$94.21
$4,710.500
100
$92.80
$9,280.000
250
+
$90.59
$22,647.500
Product Guides