89880-ORG-1000
BeldenCoaxial Cable Foam Fluorinated Ethylene Propylene 12AWG 9.52mm 300VAC Orange 305m Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
89880-ORG-1000
Alias/AKA:
89880-003-1000
RoHS:
Yes
HTS:
8544200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Cable Length:
305 m
Family:
89880
Type:
Coaxial Cable
Coaxial Cable Foam Fluorinated Ethylene Propylene 12AWG 9.52mm 300VAC Orange 305m Reel
Search Keywords:
89880ORG1000
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$12.75
$12,750.000
2,000
$11.95
$23,900.000
5,000
+
$11.80
$59,000.000
Product Guides