help desk software
DATA SHEET

9204-BLK-BULK

Belden

Coaxial Cable Braid Polyethylene 23AWG 6.14mm Black 152.4m Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9204-BLK-BULK
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
152.4 m
Family:
9204
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 23AWG 6.14mm Black 152.4m Reel
Search Keywords:
9204BLKBULK
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$3.32
$66.400
25
$2.51
$62.750
100
$1.40
$140.000
250
$1.32
$330.000
500 +
$1.23
$615.000
Tools/3D Models
Product Guides