help desk software
DATA SHEET

9207-010-U500

Belden

Twinaxial Cable - 20 AWG - 100 ohm - Black - 500 ft (152.4 m).

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9207-010-U500
Alias/AKA:
9207-BLK-U500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 9207-010-U500 is twinaxial cable with 20AWG tinned copper conductor and polyethylene insulation. This cable comes with a PVC black jacket.
Search Keywords:
9207010U500
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,620.06
$1,620.060
3
$1,576.86
$4,730.580
5 +
$1,535.91
$7,679.550
Tools/3D Models
Product Guides