Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9221-010-U500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
9221
Type:
Coaxial Cable
The BELDEN CANADA ULC part 9221-BLK-500 is a high-quality coaxial cable designed for various communication applications. This cable features a foam high density polyethylene construction with a 30AWG gauge and 2.46mm diameter, providing excellent signal transmission and durability. It is rated for 30VAC and comes in a sleek black color, with a length of 152.4m. Trust BELDEN for reliable and efficient connectivity solutions.
Search Keywords:
9221010U500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$435.14
$435.140
3
$428.61
$1,285.830
5
$422.18
$2,110.900
10
+
$411.93
$4,119.300
Product Guides