Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9222-004-100
Alias/AKA:
9222-YEL-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
30.48 m
Family:
9222
Type:
Coaxial Cable
TRIAXIAL CABLE, RG-58A/U, 50 OHM IMP., 20AWG (7X28), COMPUTER CABLE YELLOW
Search Keywords:
9222004100
IN STOCK:
0
On Order:
8
can ship 12/5/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$285.29
$285.290
3
$282.44
$847.320
5
$279.61
$1,398.050
10
$276.82
$2,768.200
25
+
$274.05
$6,851.250
Product Guides