Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9222-YEL-100
Alias/AKA:
9222-004-100
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
30.48 m
Family:
9222
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 20AWG 6.12mm Yellow 30.48m
Search Keywords:
9222YEL100
IN STOCK:
0
On Order:
4
can ship 12/26/24
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$285.29
$285.290
3
$282.44
$847.320
5
$279.61
$1,398.050
10
$276.82
$2,768.200
25
+
$274.05
$6,851.250
Product Guides