Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9232-010-1000
Alias/AKA:
9232-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
92320
Type:
Coaxial Cable
Coaxial Cable 15AWG 304.8m Bare Copper Black 300VAC
Search Keywords:
92320101000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$6,154.77
$6,154.770
3
$5,909.29
$17,727.870
5
+
$5,820.65
$29,103.250
Product Guides