help desk software
DATA SHEET

9232-BLK-1000

Belden

Coaxial Cable 15AWG 13.2mm 300VAC Black 304.8m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9232-BLK-1000
Alias/AKA:
9232-010-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
92320
Type:
Coaxial Cable
Coaxial Cable 15AWG 13.2mm 300VAC Black 304.8m
Search Keywords:
9232BLK1000
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$6,154.77
$6,154.770
3
$5,909.29
$17,727.870
5 +
$5,820.65
$29,103.250
Tools/3D Models
Product Guides