9251-010-1000
BeldenCOAXIAL CABLE, RG8A/U, 52 OHM IMP, 13AWG (7X21), TRANSMISSION/COMPUTER BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9251-010-1000
Alias/AKA:
9251-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
9251
Type:
Coaxial Cable
Belden's part 9251-010-1000 is a high-quality coaxial cable designed for transmission and computer applications. With a 52 Ohm impedance and a 13AWG (7X21) conductor, this cable ensures efficient signal transmission and reliable performance. It is specifically engineered for use in challenging environments where durability and signal integrity are of utmost importance. The black color adds a sleek finish and makes it suitable for various installations. Trust Belden's RG8A/U coaxial cable to deliver unmatched performance and reliable connectivity in any transmission or computer application.
Search Keywords:
92510101000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$3,677.32
$3,677.320
3
$3,581.81
$10,745.430
5
+
$3,528.09
$17,640.450
Product Guides