9251-BLK-1000
BeldenCoaxial Cable Polyethylene 13AWG 10.28mm 3700VAC Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9251-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Cable Length:
304.8 m
Family:
9251
Type:
Coaxial Cable
The BELDEN 9251-BLK-1000 is a high-quality coaxial cable designed for efficient signal transmission in various applications. With a durable polyethylene construction and a generous 13AWG wire gauge, this cable ensures strong and reliable connectivity. Its 10.28mm diameter provides excellent insulation and protects against interference. The cable is built to withstand up to 3700VAC, ensuring safe and reliable performance. In a convenient 304.8m reel, this black cable offers ample length for most projects. Trust BELDEN for superior quality and performance in all your coaxial cable needs.
Search Keywords:
9251BLK1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$3,677.32
$3,677.320
3
$3,581.81
$10,745.430
5
+
$3,528.09
$17,640.450
Product Guides