help desk software
DATA SHEET

9259-010-1000

Belden

BLACK, COAXIAL CABLE, RG-59/U, 75 OHM IMP., 22AWG (7X30), ANALOG VIDEO CABLE BLA .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9259-010-1000
Alias/AKA:
9259-BLK-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
9259
Type:
Coaxial Cable
The Belden Canada ULC part 9259-010-1000 is a high-quality black coaxial cable designed for analog video applications. This RG-59/U cable features a 75 ohm impedance, 22AWG conductor size (7 strands of 30AWG), and is ideal for use in professional audio/video installations. Trust Belden's reputation for reliability and performance with this durable and versatile cable.
Search Keywords:
92590101000
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$908.19
$908.190
3
$894.57
$2,683.710
5
$871.86
$4,359.300
10 +
$858.79
$8,587.900
Tools/3D Models
Product Guides