help desk software
DATA SHEET

9259-010-U1000

Belden

Coaxial Cable 22AWG 304.8m Bare Copper Black 300VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9259-010-U1000
Alias/AKA:
9259-BLK-U1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
304.8 m
Family:
9259
Type:
Coaxial Cable
The BELDEN 9259-010-U1000 is a high-quality coaxial cable designed for reliable transmission of audio, video, and data signals. With a conductor made from 22AWG bare copper, it ensures excellent conductivity and minimal signal loss. The cable has a length of 304.8 meters, providing ample flexibility in installation. Its black color makes it easy to blend with different surroundings. This cable is built for durability and can withstand a voltage of up to 300VAC, making it suitable for a wide range of applications in residential, commercial, and industrial settings. Trust BELDEN 9259-010-U1000 to deliver consistent performance and stable signal transmission.
Search Keywords:
9259010U1000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$908.19
$908.190
3
$894.57
$2,683.710
5
$871.86
$4,359.300
10 +
$858.79
$8,587.900
Tools/3D Models
Product Guides