9259-BLK-1000
BeldenCoaxial Cable Braid Foam Polyethylene 22AWG 6.12mm 300VAC Black 304.8m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9259-BLK-1000
Alias/AKA:
9259-010-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
9259
Type:
Coaxial Cable
This BELDEN CANADA ULC part 9259-BLK-1000 is a high-quality coaxial cable with a foam polyethylene insulation and a braided shield. It has a conductor size of 22AWG and a diameter of 6.12mm, making it suitable for various applications. The cable is rated for 300VAC and comes in a sleek black color. This reel contains 304.8 meters of cable for your convenience.
Search Keywords:
9259BLK1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$908.19
$908.190
3
$894.57
$2,683.710
5
$871.86
$4,359.300
10
+
$858.79
$8,587.900
Product Guides