Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9267-BLK-500
Alias/AKA:
9267-010-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
9267
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 20AWG 9.14mm 300VAC Black 152.4m Reel
Search Keywords:
9267BLK500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,408.04
$1,408.040
3
$1,371.92
$4,115.760
5
+
$1,337.63
$6,688.150
Product Guides