help desk software
DATA SHEET

9269-010-U1000

Belden

Coaxial Cable - RG62A - 22 AWG - 93 ohm - 1000 ft (304.8 m) - Black.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9269-010-U1000
Alias/AKA:
9269-BLK-U1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 9269-010-U1000 is coaxial cable with 22AWG BCCS bare copper covered steel conductor, semi-solid polyethylene insulation and black PVC jacket.
Search Keywords:
9269010U1000
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,609.71
$1,609.710
3
$1,570.01
$4,710.030
5 +
$1,532.37
$7,661.850
Tools/3D Models
Product Guides