9318-060-U500
BeldenCable, Foil Shield, Outdoor - PVC - 300V - 2x18AWG (19x30) - Chrome - 500Ft .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9318-060-U500
Alias/AKA:
9318-CHR-U500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
5.5 A
Type:
Multi-Conductor Cable
The BELDEN part 9318-060-U500 is a high-quality outdoor cable designed for reliable performance in various applications. This cable features a foil shield for enhanced protection against electromagnetic interference (EMI) and signal loss. With a voltage rating of 300V and 18AWG (American Wire Gauge) size, this cable is suitable for both power and signal transmission. The outer jacket is made of durable PVC material, providing excellent resistance to weather conditions and ensuring long-lasting performance even in challenging environments. With its chrome color and a length of 500 feet, this cable offers flexibility and convenience in installations. Trust BELDEN's expertise in cable manufacturing and choose the 9318-060-U500 for your outdoor cabling needs.
Search Keywords:
9318060U500
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,157.49
$1,157.490
3
$1,111.20
$3,333.600
5
$1,094.53
$5,472.650
10
+
$1,078.11
$10,781.100
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0931/04/P
Conn Circular PL 4 POS Screw ST Panel Mount 4 Terminal 1 Port Buccaneer®
PX0931/04/S
Circular Connector - Buccaneer 900 Series - Panel Mount Receptacle - 4 Contacts - Screw So...
PX0931/05/S
Conn Circular SKT 5 POS Screw ST Panel Mount 5 Terminal 1 Port Buccaneer®
011677120
Connector Accessories Clamp Straight Gray
011836816
ABB-CONNECTION - SNA SERIES ACCESSORIES