Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9512-CHR-500
Alias/AKA:
9512-060-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
TRAY CABLE, 2 PAIR, 22AWG STRAND (7X30), PVC INSULATED, INSTRUMENTATION CHROME
Search Keywords:
9512CHR500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,059.00
$1,059.000
3
$1,043.12
$3,129.360
5
$1,019.78
$5,098.900
10
+
$1,004.49
$10,044.900
Product Guides
CUSTOMERS
ALSO BOUGHT
1838284-3
Cable Assembly PVC 5m 22AWG Circular 4 POS F
EESX770A
Photoelectric Sensor Dark ON NPN 0.005m 3-Pin
2920NM
Cable Accessories Non Metallic Liquidtight Strain Relief Nylon
3014R
30A 125/250V 3P4W (L14-30R) Standard NEMA Locking Receptacle
XS2CD422
Conn M12 Circular F 4 POS Solder RA Cable Mount 4 Terminal 1 Port