9533-CHR-100
BeldenComputer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Chloride 30.48m .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9533-CHR-100
Alias/AKA:
9533-060-100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
1.75 A
Type:
Computer Cable
This Belden 9533-CHR-100 computer cable is a high-quality foil shielded cable designed for various computer applications. It features three conductors with a 24AWG gauge and a durable 4.11mm diameter. The cable is rated for 300VAC and has a sleek chrome polyvinyl chloride jacket for added protection and style. This 30.48m long cable is perfect for connecting computer components with reliability and efficiency.
Search Keywords:
9533CHR100
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$143.77
$143.770
3
$141.61
$424.830
5
$139.49
$697.450
10
$137.40
$1,374.000
25
+
$134.19
$3,354.750
Product Guides
CUSTOMERS
ALSO BOUGHT
5858-RD001
Hook-up Wire 16AWG 1.96mm Silver Plated Copper - Red - 600V - 304.8m (1000ft)/Spool
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
749810-7
KIT SZ 1, HDE PLUG, LEAD FREE
4NC0Q0110
Contactor 110/120VAC DIN Rail
SZ-CD3
Relay Coil Driver - 24VDC - For Odyssey Series 0T ~ 2H.