9534-CHR-500
BeldenAudio Cable Polyvinyl Chloride 2Conductors 18AWG 5.33mm 300VAC Chrome Polyvinyl Chloride 152.4m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9534-CHR-500
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
4.8 A
Type:
Audio Cable
The Belden Canada ULC part 9534-CHR-1000 is a high-quality shielded multi-conductor cable designed for various industrial and commercial applications. It features four conductors with a 24AWG rating, ensuring reliable and consistent performance.This cable is shielded with foil tape, providing excellent protection against electromagnetic interference (EMI) to maintain signal integrity. The polyvinyl chloride (PVC) insulation adds to its durability and resistance against harsh environmental conditions.With a voltage rating of 300VAC, this cable is suitable for use in medium to low voltage applications. The chrome-colored PVC jacket not only enhances its aesthetic appeal but also offers additional protection against abrasion and external elements.Measuring 4.67mm in diameter and coming in a convenient 304.8m reel, this cable offers easy installation and flexibility for various wiring setups. Trust Belden Canada ULC for their superior quality and reliable cable solutions for all your electrical and communication needs.
Search Keywords:
9534CHR500
Different packaging options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$567.83
$567.830
3
$553.41
$1,660.230
5
$545.11
$2,725.550
10
+
$536.93
$5,369.300
Product Guides