9907-E4X-U1000
BeldenIEEE 802.3 Ethernet Thinnet 10BASE2, 20 AWG stranded (19x32) .037" tinned copper conductor, foam polyethylene insulation, Duobond® II (100% coverage) + an overall tinned copper braid shield (93% coverage), PVC jacket. - 1000 ft
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9907-E4X-U1000
Alias/AKA:
9907-LT-DEC/GRY-U1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
IEEE 802.3 Ethernet Thinnet 10BASE2, 20 AWG stranded (19x32) .037" tinned copper conductor, foam polyethylene insulation, Duobond® II (100% coverage) + an overall tinned copper braid shield (93% coverage), PVC jacket. - 1000 ft