9912-RED-250
BeldenHook-up Wire 12AWG 76.2m 4.01mm Tinned Copper 600VAC 51A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9912-RED-250
Alias/AKA:
9912-002-250
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
76.2 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN 9912-RED-250 is a high-quality hook-up wire designed for various electrical applications. With a size of 12AWG and a length of 76.2m, this wire ensures optimal conductivity and durability. It features a tinned copper construction, which enhances its corrosion resistance and overall performance. With a voltage rating of 600VAC and a current capacity of 51A, this wire is suitable for use in demanding environments and high-power applications. Trust in the BELDEN 9912-RED-250 for reliable and efficient electrical connections.
Search Keywords:
9912RED250
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$798.69
$798.690
3
$786.71
$2,360.130
5
$769.11
$3,845.550
10
+
$757.57
$7,575.700
Product Guides
CUSTOMERS
ALSO BOUGHT
1838284-3
Cable Assembly PVC 5m 22AWG Circular 4 POS F
EESX770A
Photoelectric Sensor Dark ON NPN 0.005m 3-Pin
9912-BLK-100
Hook-up Wire 12AWG 30.48m 4.01mm Tinned Copper Black 600VAC 51A
9512-CHR-500
TRAY CABLE, 2 PAIR, 22AWG STRAND (7X30), PVC INSULATED, INSTRUMENTATION CHROME
2920NM
Cable Accessories Non Metallic Liquidtight Strain Relief Nylon