Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9918-001-100
Alias/AKA:
9918-BRN-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 18AWG 30.48m 2mm Tinned Copper Brown 300VAC
Search Keywords:
9918001100
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$144.69
$144.690
5
$134.59
$672.950
10
$129.22
$1,292.200
25
$124.29
$3,107.250
50
$121.22
$6,061.000
75
$119.41
$8,955.750
100
+
$117.62
$11,762.000
Product Guides