help desk software
DATA SHEET

9921-003-100

Belden

Hook-up Wire 1Conductors 22AWG 30.48m 1.57mm Tinned Copper Orange 300V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9921-003-100
Alias/AKA:
9921-ORG-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 1Conductors 22AWG 30.48m 1.57mm Tinned Copper Orange 300V
Search Keywords:
9921003100
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$103.99
$103.990
5
$96.73
$483.650
10
$94.12
$941.200
25
$89.33
$2,233.250
50
$87.13
$4,356.500
100
$85.82
$8,582.000
250 +
$84.03
$21,007.500
Tools/3D Models