help desk software
DATA SHEET

9921-LT-BLU-1000

Belden

Hook-up Wire 22AWG 304.8m 1.57mm Tinned Copper 300VAC 11A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9921-LT-BLU-1000
Alias/AKA:
9921-006-1000
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Conductor Material:
Tinned Copper2047
Cable Length:
304.82046m
Maximum Current Rating:
11 A
Type:
Hook-up Wire2060
The BELDEN part 9921-LT-BLU-1000 is a reliable and high-quality hook-up wire designed for various electrical applications. With a 22AWG (American Wire Gauge) rating, this wire is capable of carrying moderate electrical currents over long distances. It comes in a length of 304.8 meters and has a diameter of 1.57mm, which ensures optimal flexibility and ease of installation.Constructed with tinned copper, this wire provides excellent conductivity and corrosion resistance, ensuring reliable performance even in harsh environments. Its 300VAC (volts, alternating current) and 11A (amperes) maximum ratings make it suitable for a wide range of low-voltage applications, including telecommunications, electronics, and industrial machinery.Whether you need to connect components, circuit boards, or other electronic devices, the BELDEN part 9921-LT-BLU-1000 hook-up wire is a dependable choice known for its durability, versatility, and superior electrical properties.
Search Keywords:
9921LTBLU1000
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$627.32
$627.320
3
$610.14
$1,830.420
5
$600.98
$3,004.900
10 +
$591.97
$5,919.700
Tools/3D Models
Product Guides