help desk software
DATA SHEET

9923-002-1000

Belden

Hook-up Wire 1Conductors 24AWG 304.8m 1.42mm Tinned Copper Red 300V .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9923-002-1000
Alias/AKA:
9923-RED-1000
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 9923-002-1000 is a high-quality hook-up wire with exceptional electrical conductivity and durability. It features 1 conductor and is 24AWG in size, making it ideal for various electrical applications. With a length of 304.8m, this wire provides ample coverage for your projects. The wire is constructed with tinned copper, which ensures reliable performance and reduces the risk of corrosion. The vibrant red color of the wire makes it easy to identify and organize different connections. Rated for 300V, this wire can safely handle a wide range of voltage requirements. Whether you are working on electronics, automotive, or industrial projects, the BELDEN 9923-002-1000 hook-up wire is a reliable choice that guarantees excellent performance and longevity.
Search Keywords:
99230021000
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$541.91
$541.910
3
$509.01
$1,527.030
5
$503.92
$2,519.600
10 +
$498.89
$4,988.900
Tools/3D Models