Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9926-BRN-1000
Alias/AKA:
9926-001-1000
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 9926-BRN-1000 is a high-quality hook-up wire designed for various electrical applications. With a wire gauge of 26AWG and a length of 304.8 meters, it offers ample length for your wiring needs. The wire is constructed with 1.3mm tinned copper for excellent conductivity and durability. It has a voltage rating of 300VAC, making it suitable for use in a wide range of electrical systems. Whether you need to connect electronic components or create custom wire harnesses, this BELDEN hook-up wire ensures reliable and efficient performance.
Search Keywords:
9926BRN1000
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$466.35
$466.350
3
$454.51
$1,363.530
5
$447.69
$2,238.450
10
+
$440.98
$4,409.800
Product Guides
CUSTOMERS
ALSO BOUGHT
3251-GR001
Hook-up Wire 22AWG 1.22mm Tinned Copper- Green - 300VAC - 304.8m (1000ft)/Spool
3251-RD001
Hook-up Wire 22AWG 1.22mm Tinned Copper - Red - 300VAC - 304.8m (1000ft)/Spool
9926-ORG-1000
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 300V - UL Style 1007/1569 Ratings - 1000.0...
3251-YL001
Hook-up Wire 22AWG 1.22mm Tinned Copper - Yellow - 300VAC - 304.8m (1000ft)/Spool
9926-WHT-1000
Hook-Up Wire - 26 AWG - 7/34 Conductor Strand - 300V - UL Style 1007/1569 Ratings - 1000.0...