Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9939-CHR-100
Alias/AKA:
9939-060-100
RoHS:
Yes
Supplier Standard Pack
1
Cable; 3 cond; 22 AWG; Strand (7X30); Foil+braid shielded; Chrome jkt; 100 ft.
Search Keywords:
9939CHR100
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$268.75
$268.750
3
$266.07
$798.210
5
$256.27
$1,281.350
10
$248.19
$2,481.900
25
+
$245.70
$6,142.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5745173-5
D Sub Backshell - Cable Clamp Kit - Size 3 - 180° - Zinc Alloy Body.
BF09T4D024
Four-Pole Contactor - IEC 25A - DC Coil - 24V DC.
CW4P-2EQ4G
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
RT06104PNH
Plug, 4 Position, Male, Shell Size 10, with Silicone Seal
RT00104SNH
Receptacle, Square Flange, 4 Position, Female, Shell Size 10