help desk software
DATA SHEET

9983-003-1000

Belden

Low Temperature Plastic Lead Wire - 1 Conductor - 22 AWG - 300V - 1000ft - Orange.

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9983-003-1000
Alias/AKA:
9983-ORG-1000
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The 9983-ORG-1000 is low temperature plastic lead wire with (7x30) tinned copper and PVC insulation. Operating temperature range from -20°C to 80°C.
Search Keywords:
99830031000
IN STOCK: 6
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$662.05
$662.050
3
$648.26
$1,944.780
5
$636.83
$3,184.150
10 +
$625.40
$6,254.000
Tools/3D Models