9983-DK-BLU-1000
BeldenHook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9983-DK-BLU-1000
Alias/AKA:
9983-013-1000
RoHS:
Yes
Supplier Standard Pack
1
Conductor Material:
Tinned Copper2047
Cable Length:
304.82046m
Maximum Current Rating:
10 A
Type:
Hook-up Wire2060
The BELDEN 9983-DK-BLU-1000 is a high-quality hook-up wire designed for various applications. With a gauge size of 22AWG and a length of 304.8 meters, it offers ample length for your wiring needs. The wire is made of tinned copper, ensuring excellent conductivity and durability. With a voltage rating of 300VAC and a current capacity of 10A, it can handle a wide range of electrical applications. Whether you need to connect components in electronic devices or wire circuits in industrial settings, this BELDEN hook-up wire is a reliable choice.
Search Keywords:
9983DKBLU1000
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$584.37
$584.370
3
$568.35
$1,705.050
5
$559.83
$2,799.150
10
+
$551.43
$5,514.300
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
TDP04H0SB1
Ultra-miniature Surface Mount Half-pitch Side-Actuated DIP
9983-RED-1000
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A
9983-BLK-1000
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A