help desk software
DATA SHEET

9983-YEL-1000

Belden

Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9983-YEL-1000
Alias/AKA:
9983-004-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Conductor Material:
Tinned Copper2047
Cable Length:
304.82046m
Maximum Current Rating:
10 A
Type:
Hook-up Wire2060
Hook-up Wire 22AWG 304.8m 1.27mm Tinned Copper 300VAC 10A
Search Keywords:
9983YEL1000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$567.42
$567.420
3
$553.01
$1,659.030
5
$544.71
$2,723.550
10 +
$536.54
$5,365.400
Tools/3D Models
Product Guides