help desk software
DATA SHEET

9L28026-GRY-H300

Belden

Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L28026-GRY-H300
Alias/AKA:
9L28026-008-H300
RoHS:
Yes
HTS:
8544493080
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
26
Life Cycle:
Discontinued & Replaced
Flat Cable 26 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC
Search Keywords:
9L28026GRYH300
  This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Older Equivalent
9L28026-008-H300
9L28026-008-H300
VIEW PRODUCT
Tools/3D Models
Product Guides