9L28309-BLK-100
BeldenFlat Ribbon Cable - 9 Conductors - Flat Cable - 1A 300V - 0.050" (1.27mm) Pitch - Red First Conductor Mark - 100.0' (30.48m) Length - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L28309-BLK-100
Alias/AKA:
9L28309-010-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Life Cycle:
Discontinued
The 9L28309-BLK-100 flat ribbon cable has copper, tinned conductors and poly-vinyl chloride (PVC) jacket (insulation). Operating temperature range is from -20°C to 105°C.