Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9L28326-BLK-100
Alias/AKA:
9L28326-010-100
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Reel
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
25
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300VAC Black 30.48m