help desk software
DATA SHEET

9R28016-100

Belden

Flat Cable 16Conductors 28AWG 300VAC 30.48m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9R28016-100
RoHS:
Yes
HTS:
8544499000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
16
Life Cycle:
Discontinued
Flat Cable 16Conductors 28AWG 300VAC 30.48m
Search Keywords:
9R28016100
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides