Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9R28040-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
40
Life Cycle:
Discontinued
Flat Cable Polyvinyl Chloride 40Conductors 28AWG 300VAC Clear 30.48m