Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
9R28064-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Pitch:
1.27 mm
Cable Length:
30.48 m
Type:
Flat Cable
Number of Conductors:
64
Life Cycle:
Discontinued & Replaced
Flat Cable 64Conductors 28AWG 300VAC 30.48m