help desk software
DATA SHEET

FD3D002R9-AQUA

Belden

Fiber Cable 2Fibers 4.6mm Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
FD3D002R9-AQUA
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Outer Diameter:
4.6 mm
Cable Length:
N/A
Family:
FD3D002R9
Operating Temperature:
-40 to 70 °C
Jacket Color:
Black
Packaging:
N/A
Number of Fibers:
2
Type:
Fiber Cable
Fiber Cable 2Fibers 4.6mm Black
Search Keywords:
FD3D002R9AQUA
IN STOCK: 0
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5742
$28.710
500
$0.4666
$233.300
1,000
$0.4457
$445.700
2,500
$0.4266
$1,066.500
5,000
$0.4090
$2,045.000
7,500
$0.4029
$3,021.750
10,000
$0.3969
$3,969.000
15,000 +
$0.3909
$5,863.500
Tools/3D Models
Product Guides