help desk software
DATA SHEET

FD3D002R9-G75

Belden

Fiber Cable 2Fibers 4.6mm Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
FD3D002R9-G75
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Operating Temperature:
-40 to 70 °C
Type:
Fiber Cable
Number of Fibers:
2
Jacket Color:
Black
Family:
FD3D002R9
Maximum Outer Diameter:
4.6 mm
Fiber Cable 2Fibers 4.6mm Black
Search Keywords:
FD3D002R9G75
IN STOCK: 0
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5939
$29.695
500
$0.4797
$239.850
1,000
$0.4576
$457.600
2,500
$0.4309
$1,077.250
5,000
$0.4245
$2,122.500
7,500
$0.4181
$3,135.750
10,000
$0.4072
$4,072.000
15,000 +
$0.4011
$6,016.500
Tools/3D Models
Product Guides