help desk software
DATA SHEET

FISD002R9

Belden

Fiber Cable 2Fibers 4.6mm Yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
FISD002R9
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Jacket Color:
Yellow
Number of Fibers:
2
Packaging:
N/A
Cable Length:
N/A
Operating Temperature:
-20 to 70 °C
Family:
FISD002R9
Type:
Fiber Cable
Maximum Outer Diameter:
4.6 mm
Fiber Cable 2Fibers 4.6mm Yellow
Search Keywords:
FISD002R9
IN STOCK: 0
Minimum Order:
100
Price Per:
Foot
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2088
$20.880
1,000
$0.1645
$164.500
2,500
$0.1574
$393.500
5,000
$0.1550
$775.000
7,500
$0.1527
$1,145.250
25,000
$0.1429
$3,572.500
50,000
$0.1408
$7,040.000
100,000 +
$0.1386
$13,860.000
Tools/3D Models
Product Guides