Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
FISD012P9
RoHS:
Yes
Package Type:
Number of Fibers:
12
Cable Length:
N/A
Operating Temperature:
0 to 70 °C
Family:
FISD012P9
Jacket Color:
Yellow
Packaging:
N/A
Type:
Fiber Cable
Maximum Outer Diameter:
5.8 mm
Fiber Cable 12Fibers 5.8mm Yellow
Search Keywords:
FISD012P9
IN STOCK:
0
Minimum Order:
50
Price Per:
Foot
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7127
$35.635
250
$0.6152
$153.800
1,000
$0.5491
$549.100
2,500
$0.5171
$1,292.750
5,000
$0.5094
$2,547.000
7,500
$0.4886
$3,664.500
10,000
$0.4812
$4,812.000
15,000
+
$0.4740
$7,110.000
DOWNLOADS